1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494B105K035AH

DigiKey Part Number
399-T494B105K035AHTR-ND - Tape & Reel (TR)
399-T494B105K035AHCT-ND - Cut Tape (CT)
399-T494B105K035AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494B105K035AH
Description
CAP TANT 1UF 10% 35V 1411
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T494B105K035AH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,965
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.22000$8.22
10$5.22900$52.29
50$4.06140$203.07
100$3.70300$370.30
500$3.09556$1,547.78
1,000$2.90786$2,907.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.75342$5,506.84
4,000$2.62624$10,504.96
6,000$2.56252$15,375.12
10,000$2.49191$24,919.10
14,000$2.45064$34,308.96
20,000$2.41090$48,218.00
Manufacturers Standard Package