
T494A686K004AT | |
---|---|
DigiKey Part Number | 399-3829-2-ND - Tape & Reel (TR) 399-3829-1-ND - Cut Tape (CT) 399-3829-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494A686K004AT |
Description | CAP TANT 68UF 10% 4V 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494A686K004AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.97000 | $12.97 |
10 | $8.58000 | $85.80 |
50 | $6.85620 | $342.81 |
100 | $6.32250 | $632.25 |
500 | $5.42156 | $2,710.78 |
1,000 | $5.14271 | $5,142.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.91310 | $9,826.20 |
4,000 | $4.72402 | $18,896.08 |
6,000 | $4.62931 | $27,775.86 |
10,000 | $4.52434 | $45,243.40 |
14,000 | $4.46293 | $62,481.02 |