T494A685M020AT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 1,874
Unit Price: $4.02000
Datasheet

Similar


KEMET
In Stock: 3,904
Unit Price: $3.94000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $2.69884
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $3.32488
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $2.90485
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $2.47701
Datasheet
T494 Series A Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494A685M020AT

DigiKey Part Number
399-4634-2-ND - Tape & Reel (TR)
399-4634-1-ND - Cut Tape (CT)
399-4634-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494A685M020AT
Description
CAP TANT 6.8UF 20% 20V 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
T494A685M020AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.88000$7.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.23623$4,472.46
Manufacturers Standard Package