4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494A475M010AT

DigiKey Part Number
399-8441-2-ND - Tape & Reel (TR)
399-8441-1-ND - Cut Tape (CT)
399-8441-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494A475M010AT
Description
CAP TANT 4.7UF 20% 10V 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
T494A475M010AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.92000$5.92
10$3.67500$36.75
50$2.80020$140.01
100$2.53220$253.22
500$2.07938$1,039.69
1,000$1.93945$1,939.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.82431$3,648.62
4,000$1.72960$6,918.40
6,000$1.68215$10,092.90
10,000$1.62956$16,295.60
14,000$1.59881$22,383.34
20,000$1.56923$31,384.60
Manufacturers Standard Package