Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T494A475K010AH | |
|---|---|
DigiKey Part Number | 399-T494A475K010AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T494A475K010AH |
Description | CAP TANT SMD LOW ESR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494A475K010AH Models |
Category | ESR (Equivalent Series Resistance) 3Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Height - Seated (Max) 0.071" (1.80mm) |
Voltage - Rated 10 V | Manufacturer Size Code A |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T489A475K010ATE2K9 | KEMET | 0 | 399-T489A475K010ATE2K9TR-ND | $0.99164 | Parametric Equivalent |
| T494A475K010AG | KEMET | 0 | 399-T494A475K010AGTR-ND | $5.46960 | Parametric Equivalent |
| T494A475K010AT2478 | KEMET | 0 | 399-T494A475K010AT2478TR-ND | $2.59335 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.98521 | $3,970.42 |




