
T494A226M006AT | |
|---|---|
DigiKey Part Number | 399-T494A226M006ATTR-ND - Tape & Reel (TR) 399-T494A226M006ATCT-ND - Cut Tape (CT) 399-T494A226M006ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494A226M006AT |
Description | CAP TANT 22UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494A226M006AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.32000 | $7.32 |
| 10 | $4.62000 | $46.20 |
| 50 | $3.56820 | $178.41 |
| 100 | $3.24340 | $324.34 |
| 500 | $2.69534 | $1,347.67 |
| 1,000 | $2.52581 | $2,525.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.38625 | $4,772.50 |
| 4,000 | $2.27142 | $9,085.68 |
| 6,000 | $2.21390 | $13,283.40 |
| 10,000 | $2.15013 | $21,501.30 |
| 14,000 | $2.11284 | $29,579.76 |
| 20,000 | $2.07698 | $41,539.60 |

