T494 Series A Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494A225K025AT

DigiKey Part Number
399-18770-2-ND - Tape & Reel (TR)
399-18770-1-ND - Cut Tape (CT)
399-18770-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494A225K025AT
Description
CAP TANT 2.2UF 10% 25V 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 3Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T494A225K025AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
3Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,471
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.98000$6.98
10$4.44200$44.42
50$3.42720$171.36
100$3.11530$311.53
500$2.58828$1,294.14
1,000$2.42553$2,425.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.29157$4,583.14
4,000$2.18125$8,725.00
6,000$2.12602$12,756.12
10,000$2.06478$20,647.80
14,000$2.02899$28,405.86
20,000$1.99455$39,891.00
24,000$1.97822$47,477.28
Manufacturers Standard Package