
T494A225K020AT | |
---|---|
DigiKey Part Number | 399-8437-2-ND - Tape & Reel (TR) 399-8437-1-ND - Cut Tape (CT) 399-8437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494A225K020AT |
Description | CAP TANT 2.2UF 10% 20V 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494A225K020AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.24000 | $6.24 |
10 | $3.91700 | $39.17 |
50 | $3.00680 | $150.34 |
100 | $2.72520 | $272.52 |
500 | $2.25030 | $1,125.15 |
1,000 | $2.10349 | $2,103.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.98267 | $3,965.34 |
4,000 | $1.88326 | $7,533.04 |
6,000 | $1.83345 | $11,000.70 |
10,000 | $1.77825 | $17,782.50 |
14,000 | $1.74597 | $24,443.58 |
20,000 | $1.71493 | $34,298.60 |
24,000 | $1.70021 | $40,805.04 |
48,000 | $1.65065 | $79,231.20 |