
T494A156K006AT | |
|---|---|
DigiKey Part Number | 399-8434-2-ND - Tape & Reel (TR) 399-8434-1-ND - Cut Tape (CT) 399-8434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494A156K006AT |
Description | CAP TANT 15UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494A156K006AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.65000 | $7.65 |
| 10 | $4.85100 | $48.51 |
| 50 | $3.75560 | $187.78 |
| 100 | $3.41770 | $341.77 |
| 500 | $2.84678 | $1,423.39 |
| 1,000 | $2.67026 | $2,670.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.52503 | $5,050.06 |
| 4,000 | $2.40547 | $9,621.88 |
| 6,000 | $2.34557 | $14,073.42 |
| 10,000 | $2.27917 | $22,791.70 |
| 14,000 | $2.24036 | $31,365.04 |
| 20,000 | $2.20301 | $44,060.20 |

