
T494A105M025AT | |
---|---|
DigiKey Part Number | 399-18763-2-ND - Tape & Reel (TR) 399-18763-1-ND - Cut Tape (CT) 399-18763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494A105M025AT |
Description | CAP TANT 1UF 20% 25V 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 4Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494A105M025AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.99000 | $5.99 |
10 | $3.76100 | $37.61 |
50 | $2.87720 | $143.86 |
100 | $2.60450 | $260.45 |
500 | $2.14636 | $1,073.18 |
1,000 | $2.00455 | $2,004.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.88796 | $3,775.92 |
4,000 | $1.79195 | $7,167.80 |
6,000 | $1.74387 | $10,463.22 |
10,000 | $1.69057 | $16,905.70 |
14,000 | $1.65941 | $23,231.74 |
20,000 | $1.62944 | $32,588.80 |
24,000 | $1.61523 | $38,765.52 |
48,000 | $1.56740 | $75,235.20 |
50,000 | $1.56486 | $78,243.00 |