
T493D107K010CC6120 | |
|---|---|
DigiKey Part Number | 399-10110-2-ND - Tape & Reel (TR) 399-10110-1-ND - Cut Tape (CT) 399-10110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T493D107K010CC6120 |
Description | CAP TANT 100UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T493D107K010CC6120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $194.75000 | $194.75 |
| 10 | $156.45300 | $1,564.53 |
| 50 | $146.85900 | $7,342.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $128.37126 | $64,185.63 |

