
T491X687K006AT | |
---|---|
DigiKey Part Number | 399-T491X687K006ATTR-ND - Tape & Reel (TR) 399-T491X687K006ATCT-ND - Cut Tape (CT) 399-T491X687K006ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X687K006AT |
Description | CAP TANT 680UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X687K006AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.48000 | $29.48 |
10 | $20.78200 | $207.82 |
50 | $17.33180 | $866.59 |
100 | $16.26520 | $1,626.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $14.45940 | $7,229.70 |
1,000 | $13.90016 | $13,900.16 |
1,500 | $13.62003 | $20,430.04 |
2,500 | $13.30954 | $33,273.85 |
3,500 | $13.12791 | $45,947.68 |
5,000 | $12.95323 | $64,766.15 |
6,000 | $12.87033 | $77,221.98 |