Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T491X686K025AT2478 | |
|---|---|
DigiKey Part Number | T491X686K025AT2478-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491X686K025AT2478 |
Description | CAP TANT 68UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X686K025AT2478 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 700mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495D686K025ATE150 | KEMET | 872 | 399-18448-1-ND | $36.42000 | Direct |
| T491X686K025AH | KEMET | 0 | T491X686K025AH-ND | $15.07428 | Parametric Equivalent |
| T491X686K025AT4860 | KEMET | 0 | T491X686K025AT4860-ND | $7.77212 | Parametric Equivalent |
| T491X686K025AT48607622 | KEMET | 0 | T491X686K025AT48607622-ND | $7.77212 | Parametric Equivalent |
| T491X686K025AT7027 | KEMET | 0 | T491X686K025AT7027-ND | $11.92102 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $8.37262 | $4,186.31 |



