
T491X686K025AT | |
|---|---|
DigiKey Part Number | 399-8424-2-ND - Tape & Reel (TR) 399-8424-1-ND - Cut Tape (CT) 399-8424-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X686K025AT |
Description | CAP TANT 68UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X686K025AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.17000 | $18.17 |
| 10 | $12.33200 | $123.32 |
| 50 | $10.01220 | $500.61 |
| 100 | $9.29610 | $929.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.77212 | $3,886.06 |
| 1,000 | $7.41111 | $7,411.11 |
| 1,500 | $7.23037 | $10,845.56 |
| 2,500 | $7.02991 | $17,574.78 |
| 3,500 | $6.97507 | $24,412.74 |

