
T491X476M025AT | |
|---|---|
DigiKey Part Number | 399-9755-2-ND - Tape & Reel (TR) 399-9755-1-ND - Cut Tape (CT) 399-9755-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X476M025AT |
Description | CAP TANT 47UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X476M025AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 700mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.51000 | $23.51 |
| 10 | $16.27000 | $162.70 |
| 50 | $13.38960 | $669.48 |
| 100 | $12.49830 | $1,249.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $10.99084 | $5,495.42 |
| 1,000 | $10.52418 | $10,524.18 |
| 1,500 | $10.29031 | $15,435.47 |
| 2,500 | $10.03112 | $25,077.80 |
| 3,500 | $9.87959 | $34,578.57 |
| 5,000 | $9.73380 | $48,669.00 |

