T419 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491X476K035AT7280

DigiKey Part Number
399-T491X476K035AT7280TR-ND - Tape & Reel (TR)
399-T491X476K035AT7280CT-ND - Cut Tape (CT)
399-T491X476K035AT7280DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491X476K035AT7280
Description
CAP TANT 47UF 10% 35V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491X476K035AT7280 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
600mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,164
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.99000$22.99
10$15.91300$159.13
50$13.10480$655.24
100$12.23690$1,223.69
500$10.76872$5,384.36
1,000$10.52888$10,528.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$9.93983$19,879.66
4,000$9.63155$38,526.20
6,000$9.47712$56,862.72
Manufacturers Standard Package