
T491X476K035AH | |
---|---|
DigiKey Part Number | 399-T491X476K035AHTR-ND - Tape & Reel (TR) 399-T491X476K035AHCT-ND - Cut Tape (CT) 399-T491X476K035AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X476K035AH |
Description | CAP TANT 47UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X476K035AH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.08000 | $34.08 |
10 | $24.30500 | $243.05 |
50 | $20.41580 | $1,020.79 |
100 | $19.21210 | $1,921.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $17.17626 | $8,588.13 |
1,000 | $16.54566 | $16,545.66 |
1,500 | $16.22975 | $24,344.62 |
2,500 | $15.87942 | $39,698.55 |
3,500 | $15.67457 | $54,860.99 |
5,000 | $15.47759 | $77,387.95 |