47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 800mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491X476K020AT

DigiKey Part Number
399-T491X476K020ATTR-ND - Tape & Reel (TR)
399-T491X476K020ATCT-ND - Cut Tape (CT)
399-T491X476K020ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491X476K020AT
Description
CAP TANT 47UF 10% 20V 2917
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 800mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T491X476K020AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
800mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 487
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.88000$20.88
10$14.28100$142.81
50$11.67940$583.97
100$10.87460$1,087.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$9.51360$4,756.80
1,000$9.09224$9,092.24
1,500$8.88109$13,321.64
2,500$8.64708$21,617.70
3,500$8.51021$29,785.74
5,000$8.37860$41,893.00
Manufacturers Standard Package