
T491X476K020AT | |
|---|---|
DigiKey Part Number | 399-T491X476K020ATTR-ND - Tape & Reel (TR) 399-T491X476K020ATCT-ND - Cut Tape (CT) 399-T491X476K020ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X476K020AT |
Description | CAP TANT 47UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 800mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T491X476K020AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.88000 | $20.88 |
| 10 | $14.28100 | $142.81 |
| 50 | $11.67940 | $583.97 |
| 100 | $10.87460 | $1,087.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $9.51360 | $4,756.80 |
| 1,000 | $9.09224 | $9,092.24 |
| 1,500 | $8.88109 | $13,321.64 |
| 2,500 | $8.64708 | $21,617.70 |
| 3,500 | $8.51021 | $29,785.74 |
| 5,000 | $8.37860 | $41,893.00 |

