T491X336K035AT7280 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 1,249
Unit Price: $30.17000
Datasheet

Direct


KEMET
In Stock: 435
Unit Price: $30.17000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $15.07428
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $13.39546
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $21.26656
Datasheet

Direct


KYOCERA AVX
In Stock: 315
Unit Price: $16.53000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $6.56510
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $11.82554
Datasheet
33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491X336K035AT7280

DigiKey Part Number
T491X336K035AT7280-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491X336K035AT7280
Description
CAP TANT 33UF 10% 35V 2917
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491X336K035AT7280 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
600mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$8.96407$17,928.14
Manufacturers Standard Package