
T491X336K025AH | |
---|---|
DigiKey Part Number | 399-T491X336K025AHTR-ND - Tape & Reel (TR) 399-T491X336K025AHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T491X336K025AH |
Description | CAP TANT 33UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X336K025AH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.54000 | $25.54 |
10 | $17.84300 | $178.43 |
50 | $14.77320 | $738.66 |
100 | $13.82490 | $1,382.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $12.21978 | $6,109.89 |
1,000 | $11.72284 | $11,722.84 |
1,500 | $11.47399 | $17,210.99 |
2,500 | $11.19800 | $27,995.00 |
3,500 | $11.03662 | $38,628.17 |
5,000 | $10.88140 | $54,407.00 |
6,000 | $10.80787 | $64,847.22 |