
T495A106K010ATA2K0 | |
---|---|
DigiKey Part Number | 399-T495A106K010ATA2K0TR-ND - Tape & Reel (TR) 399-T495A106K010ATA2K0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T495A106K010ATA2K0 |
Description | CAP TANT SMD AUTO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495A106K010ATA2K0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.84000 | $12.84 |
10 | $8.47900 | $84.79 |
50 | $6.77000 | $338.50 |
100 | $6.24150 | $624.15 |
500 | $5.34850 | $2,674.25 |
1,000 | $5.07215 | $5,072.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.84466 | $9,689.32 |
4,000 | $4.65732 | $18,629.28 |
6,000 | $4.56344 | $27,380.64 |
10,000 | $4.45941 | $44,594.10 |
14,000 | $4.39856 | $61,579.84 |