
T491X227K016AT | |
|---|---|
DigiKey Part Number | 399-8415-2-ND - Tape & Reel (TR) 399-8415-1-ND - Cut Tape (CT) 399-8415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X227K016AT |
Description | CAP TANT 220UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X227K016AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.68000 | $18.68 |
| 10 | $12.76800 | $127.68 |
| 50 | $10.40700 | $520.35 |
| 100 | $9.67760 | $967.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $8.44404 | $4,222.02 |
| 1,000 | $8.06198 | $8,061.98 |
| 1,500 | $7.87061 | $11,805.92 |
| 2,500 | $7.65848 | $19,146.20 |
| 3,500 | $7.53447 | $26,370.65 |
| 5,000 | $7.41511 | $37,075.55 |
| 6,000 | $7.35857 | $44,151.42 |

