
T491X226K050ATAUTO | |
---|---|
DigiKey Part Number | 399-T491X226K050ATAUTOTR-ND - Tape & Reel (TR) 399-T491X226K050ATAUTOCT-ND - Cut Tape (CT) 399-T491X226K050ATAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X226K050ATAUTO |
Description | CAP TANT 22UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X226K050ATAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $50.05000 | $50.05 |
10 | $36.68200 | $366.82 |
50 | $31.36560 | $1,568.28 |
100 | $29.72160 | $2,972.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $26.93872 | $13,469.36 |
1,000 | $26.07626 | $26,076.26 |
1,500 | $25.64427 | $38,466.40 |
2,500 | $25.16509 | $62,912.72 |