150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491X157M016AT

DigiKey Part Number
399-8414-2-ND - Tape & Reel (TR)
399-8414-1-ND - Cut Tape (CT)
399-8414-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491X157M016AT
Description
CAP TANT 150UF 20% 16V 2917
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491X157M016AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 876
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.38000$21.38
10$14.66700$146.67
50$12.00500$600.25
100$11.18370$1,118.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$9.41772$4,708.86
1,000$9.00410$9,004.10
1,500$8.79684$13,195.26
2,500$8.61544$21,538.60
Manufacturers Standard Package