
T491X157M010AT | |
|---|---|
DigiKey Part Number | 399-8413-2-ND - Tape & Reel (TR) 399-8413-1-ND - Cut Tape (CT) 399-8413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X157M010AT |
Description | CAP TANT 150UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X157M010AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 700mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.59000 | $17.59 |
| 10 | $11.91300 | $119.13 |
| 50 | $9.65540 | $482.77 |
| 100 | $8.95810 | $895.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.77820 | $3,889.10 |
| 1,000 | $7.41292 | $7,412.92 |
| 1,500 | $7.22993 | $10,844.90 |
| 2,500 | $7.02715 | $17,567.88 |
| 3,500 | $6.90855 | $24,179.92 |
| 5,000 | $6.79448 | $33,972.40 |

