
T491X157K010AT | |
|---|---|
DigiKey Part Number | 399-T491X157K010ATTR-ND - Tape & Reel (TR) 399-T491X157K010ATCT-ND - Cut Tape (CT) 399-T491X157K010ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X157K010AT |
Description | CAP TANT 150UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X157K010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.05000 | $21.05 |
| 10 | $14.43700 | $144.37 |
| 50 | $11.81260 | $590.63 |
| 100 | $11.00040 | $1,100.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $9.62754 | $4,813.77 |
| 1,000 | $9.20249 | $9,202.49 |
| 1,500 | $8.98966 | $13,484.49 |
| 2,500 | $8.75360 | $21,884.00 |
| 3,500 | $8.61559 | $30,154.56 |
| 5,000 | $8.48283 | $42,414.15 |

