
T491X107K020AH | |
---|---|
DigiKey Part Number | 399-8408-2-ND - Tape & Reel (TR) 399-8408-1-ND - Cut Tape (CT) 399-8408-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X107K020AH |
Description | CAP TANT 100UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X107K020AH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.13000 | $30.13 |
10 | $21.31600 | $213.16 |
50 | $17.79980 | $889.99 |
100 | $16.71100 | $1,671.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $14.87012 | $7,435.06 |
1,000 | $14.29987 | $14,299.87 |
1,500 | $14.01410 | $21,021.15 |
2,500 | $13.69746 | $34,243.65 |
3,500 | $13.51230 | $47,293.05 |
5,000 | $13.33409 | $66,670.45 |
6,000 | $13.24963 | $79,497.78 |