
T491X107K016AT7280 | |
---|---|
DigiKey Part Number | 399-T491X107K016AT7280TR-ND - Tape & Reel (TR) 399-T491X107K016AT7280CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T491X107K016AT7280 |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X107K016AT7280 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.29000 | $17.29 |
10 | $11.71400 | $117.14 |
50 | $9.50460 | $475.23 |
100 | $8.82140 | $882.14 |
500 | $7.66614 | $3,833.07 |
1,000 | $7.30862 | $7,308.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $7.01424 | $14,028.48 |
4,000 | $6.77177 | $27,087.08 |
6,000 | $6.65024 | $39,901.44 |
10,000 | $6.51555 | $65,155.50 |