
T491W107K010AT | |
|---|---|
DigiKey Part Number | 399-T491W107K010ATTR-ND - Tape & Reel (TR) 399-T491W107K010ATCT-ND - Cut Tape (CT) 399-T491W107K010ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491W107K010AT |
Description | CAP TANT 100UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491W107K010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | W | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.13000 | $21.13 |
| 10 | $14.51900 | $145.19 |
| 50 | $11.88000 | $594.00 |
| 100 | $11.06450 | $1,106.45 |
| 500 | $9.68574 | $4,842.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.25889 | $9,258.89 |
| 2,000 | $8.90742 | $17,814.84 |
| 3,000 | $8.73134 | $26,194.02 |
| 5,000 | $8.53612 | $42,680.60 |
| 7,000 | $8.42196 | $58,953.72 |

