
T491V476M016AT | |
|---|---|
DigiKey Part Number | 399-11398-2-ND - Tape & Reel (TR) 399-11398-1-ND - Cut Tape (CT) 399-11398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491V476M016AT |
Description | CAP TANT 47UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491V476M016AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.14000 | $20.14 |
| 10 | $13.79600 | $137.96 |
| 50 | $11.26180 | $563.09 |
| 100 | $10.47910 | $1,047.91 |
| 500 | $9.15414 | $4,577.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.74406 | $8,744.06 |
| 2,000 | $8.40636 | $16,812.72 |
| 3,000 | $8.23715 | $24,711.45 |
| 5,000 | $8.04964 | $40,248.20 |
| 7,000 | $7.93997 | $55,579.79 |
| 10,000 | $7.83444 | $78,344.40 |

