
T491V337K006AT | |
|---|---|
DigiKey Part Number | 399-T491V337K006ATTR-ND - Tape & Reel (TR) 399-T491V337K006ATCT-ND - Cut Tape (CT) 399-T491V337K006ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491V337K006AT |
Description | CAP TANT 330UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491V337K006AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.44000 | $22.44 |
| 10 | $15.44800 | $154.48 |
| 50 | $12.68080 | $634.04 |
| 100 | $11.82500 | $1,182.50 |
| 500 | $10.37784 | $5,188.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.92960 | $9,929.60 |
| 2,000 | $9.56058 | $19,121.16 |
| 3,000 | $9.37569 | $28,127.07 |
| 5,000 | $9.17069 | $45,853.45 |
| 7,000 | $9.05079 | $63,355.53 |

