Similar

T491V226M025AT | |
|---|---|
DigiKey Part Number | T491V226M025AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491V226M025AT |
Description | CAP TANT 22UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491V226M025AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 700mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D226X0025D2TE3 | Vishay Sprague | 3,453 | 718-1064-1-ND | $8.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.05269 | $9,052.69 |


