
T491V105K050AT | |
|---|---|
DigiKey Part Number | 399-T491V105K050ATTR-ND - Tape & Reel (TR) 399-T491V105K050ATCT-ND - Cut Tape (CT) 399-T491V105K050ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491V105K050AT |
Description | CAP TANT 1UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491V105K050AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.58000 | $24.58 |
| 10 | $17.07600 | $170.76 |
| 50 | $14.08180 | $704.09 |
| 100 | $13.15690 | $1,315.69 |
| 500 | $11.59182 | $5,795.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $11.10733 | $11,107.33 |
| 2,000 | $10.70830 | $21,416.60 |
| 3,000 | $10.50831 | $31,524.93 |
| 5,000 | $10.28669 | $51,433.45 |
| 7,000 | $10.15710 | $71,099.70 |

