
T491U226K016AT | |
|---|---|
DigiKey Part Number | 399-8402-2-ND - Tape & Reel (TR) 399-8402-1-ND - Cut Tape (CT) 399-8402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491U226K016AT |
Description | CAP TANT 22UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491U226K016AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | U | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.06000 | $20.06 |
| 10 | $13.70500 | $137.05 |
| 50 | $11.18280 | $559.14 |
| 100 | $10.40350 | $1,040.35 |
| 500 | $9.08574 | $4,542.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.67788 | $8,677.88 |
| 2,000 | $8.34199 | $16,683.98 |
| 3,000 | $8.17373 | $24,521.19 |
| 5,000 | $7.98715 | $39,935.75 |
| 7,000 | $7.87806 | $55,146.42 |
| 10,000 | $7.77312 | $77,731.20 |

