22 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491U226K010AT

DigiKey Part Number
399-18080-2-ND - Tape & Reel (TR)
399-18080-1-ND - Cut Tape (CT)
399-18080-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491U226K010AT
Description
CAP TANT 22UF 10% 10V 2312
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491U226K010AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
1.8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.059" (1.50mm)
Lead Spacing
-
Manufacturer Size Code
U
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.10000$17.10
10$11.53500$115.35
50$9.33460$466.73
100$8.65400$865.40
500$7.50392$3,751.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.14794$7,147.94
2,000$6.85480$13,709.60
3,000$6.70792$20,123.76
5,000$6.54512$32,725.60
7,000$6.44993$45,149.51
10,000$6.35834$63,583.40
Manufacturers Standard Package