Similar

T491U106K016AT | |
|---|---|
DigiKey Part Number | 399-18079-2-ND - Tape & Reel (TR) 399-18079-1-ND - Cut Tape (CT) 399-18079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491U106K016AT |
Description | CAP TANT 10UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491U106K016AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | U | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.10000 | $17.10 |
| 10 | $11.53500 | $115.35 |
| 50 | $9.33460 | $466.73 |
| 100 | $8.65400 | $865.40 |
| 500 | $7.50392 | $3,751.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.14794 | $7,147.94 |
| 2,000 | $6.85480 | $13,709.60 |
| 3,000 | $6.70792 | $20,123.76 |
| 5,000 | $6.54512 | $32,725.60 |
| 7,000 | $6.44993 | $45,149.51 |
| 10,000 | $6.35834 | $63,583.40 |


