
T491T475K016AT | |
---|---|
DigiKey Part Number | 399-9748-2-ND - Tape & Reel (TR) 399-9748-1-ND - Cut Tape (CT) 399-9748-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491T475K016AT |
Description | CAP TANT 4.7UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491T475K016AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.77000 | $11.77 |
10 | $7.77100 | $77.71 |
50 | $6.17560 | $308.78 |
100 | $5.68340 | $568.34 |
500 | $4.85112 | $2,425.56 |
1,000 | $4.59346 | $4,593.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.32144 | $10,803.60 |
5,000 | $4.15742 | $20,787.10 |
7,500 | $4.07523 | $30,564.23 |
12,500 | $3.98414 | $49,801.75 |
17,500 | $3.93087 | $68,790.23 |