T495 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495C107K016ATE200

DigiKey Part Number
399-11392-2-ND - Tape & Reel (TR)
399-11392-1-ND - Cut Tape (CT)
399-11392-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495C107K016ATE200
Description
CAP TANT 100UF 10% 16V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric)
Datasheet
 Datasheet
EDA/CAD Models
T495C107K016ATE200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87,770
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.32000$14.32
10$9.56600$95.66
50$7.68540$384.27
100$7.10260$710.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$6.11918$3,059.59
1,000$5.81467$5,814.67
1,500$5.66219$8,493.28
2,500$5.49321$13,733.03
3,500$5.39441$18,880.43
5,000$5.29935$26,496.75
6,000$5.25428$31,525.68
12,000$5.10257$61,230.84
12,500$5.09452$63,681.50
Manufacturers Standard Package