
T491E477K006AT | |
---|---|
DigiKey Part Number | 399-4626-2-ND - Tape & Reel (TR) 399-4626-1-ND - Cut Tape (CT) 399-4626-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491E477K006AT |
Description | CAP TANT 470UF 10% 6.3V 2824 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2824 (7260 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491E477K006AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2824 (7260 Metric) | |
Size / Dimension | 0.287" L x 0.236" W (7.30mm x 6.00mm) | |
Height - Seated (Max) | 0.150" (3.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.02000 | $49.02 |
10 | $35.89000 | $358.90 |
50 | $30.66320 | $1,533.16 |
100 | $29.04560 | $2,904.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $26.30986 | $13,154.93 |
1,000 | $25.46206 | $25,462.06 |
1,500 | $25.03737 | $37,556.06 |
2,500 | $24.56639 | $61,415.97 |