
T491E227K016AT | |
---|---|
DigiKey Part Number | 399-4962-2-ND - Tape & Reel (TR) 399-4962-1-ND - Cut Tape (CT) 399-4962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491E227K016AT |
Description | CAP TANT 220UF 10% 16V 2824 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 16 V 2824 (7260 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491E227K016AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2824 (7260 Metric) | |
Size / Dimension | 0.287" L x 0.236" W (7.30mm x 6.00mm) | |
Height - Seated (Max) | 0.150" (3.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.15000 | $49.15 |
10 | $35.98200 | $359.82 |
50 | $30.74160 | $1,537.08 |
100 | $29.11990 | $2,911.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $26.37714 | $13,188.57 |
1,000 | $25.52719 | $25,527.19 |
1,500 | $25.10140 | $37,652.10 |
2,500 | $24.62922 | $61,573.05 |