
T491D687M004AT | |
|---|---|
DigiKey Part Number | 399-T491D687M004ATTR-ND - Tape & Reel (TR) 399-T491D687M004ATCT-ND - Cut Tape (CT) 399-T491D687M004ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D687M004AT |
Description | CAP TANT 680UF 20% 4V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D687M004AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.69000 | $28.69 |
| 10 | $20.16700 | $201.67 |
| 50 | $16.76360 | $838.18 |
| 100 | $15.71050 | $1,571.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $13.93018 | $6,965.09 |
| 1,000 | $13.37876 | $13,378.76 |
| 1,500 | $13.10244 | $19,653.66 |
| 2,500 | $12.79624 | $31,990.60 |
| 3,500 | $12.61723 | $44,160.31 |
| 5,000 | $12.44497 | $62,224.85 |

