T419 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D686K010AH

DigiKey Part Number
399-T491D686K010AHTR-ND - Tape & Reel (TR)
399-T491D686K010AHCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
T491D686K010AH
Description
CAP TANT 68UF 10% 10V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D686K010AH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
800mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 670
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$11.25000$11.25
10$7.40600$74.06
50$5.86920$293.46
100$5.39630$539.63
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.59586$2,297.93
1,000$4.34830$4,348.30
1,500$4.22429$6,336.43
2,500$4.08688$10,217.20
3,500$4.00652$14,022.82
5,000$3.92924$19,646.20
6,000$3.89263$23,355.78
12,000$3.76928$45,231.36
12,500$3.76273$47,034.12
Manufacturers Standard Package