
T491D685M050AT | |
|---|---|
DigiKey Part Number | 399-3800-2-ND - Tape & Reel (TR) 399-3800-1-ND - Cut Tape (CT) 399-3800-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D685M050AT |
Description | CAP TANT 6.8UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491D685M050AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.66000 | $18.66 |
| 10 | $12.67800 | $126.78 |
| 50 | $10.30320 | $515.16 |
| 100 | $9.57150 | $957.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $8.33200 | $4,166.00 |
| 1,000 | $7.94838 | $7,948.38 |
| 1,500 | $7.75627 | $11,634.40 |
| 2,500 | $7.54329 | $18,858.22 |
| 3,500 | $7.41873 | $25,965.56 |
| 5,000 | $7.29892 | $36,494.60 |

