
T491D685K050AH | |
|---|---|
DigiKey Part Number | 399-T491D685K050AHTR-ND - Tape & Reel (TR) 399-T491D685K050AHCT-ND - Cut Tape (CT) 399-T491D685K050AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D685K050AH |
Description | CAP TANT 6.8UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D685K050AH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 800mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D685K050AT | KEMET | 1,412 | 399-8394-1-ND | $18.66000 | Direct |
| T495D685K050ATE190 | KEMET | 990 | 399-11389-1-ND | $31.16000 | Direct |
| T491X685K050AT | KEMET | 1,489 | 399-8423-1-ND | $23.43000 | Similar |
| T495D685K050ATE300 | KEMET | 1,512 | 399-3888-1-ND | $24.34000 | Similar |
| TAJD685K050RNJ | KYOCERA AVX | 1,281 | 478-1743-1-ND | $16.94000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.06000 | $20.06 |
| 10 | $13.70500 | $137.05 |
| 50 | $11.18280 | $559.14 |
| 100 | $10.40350 | $1,040.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $9.08574 | $4,542.87 |
| 1,000 | $8.67788 | $8,677.88 |
| 1,500 | $8.47351 | $12,710.26 |
| 2,500 | $8.24705 | $20,617.62 |
| 3,500 | $8.11460 | $28,401.10 |
| 5,000 | $7.98715 | $39,935.75 |

