470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D477K006AT

DigiKey Part Number
399-8393-2-ND - Tape & Reel (TR)
399-8393-1-ND - Cut Tape (CT)
399-8393-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491D477K006AT
Description
CAP TANT 470UF 10% 6.3V 2917
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D477K006AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
400mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 308
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$31.82000$31.82
10$22.57500$225.75
50$18.90480$945.24
100$17.76920$1,776.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$15.84822$7,924.11
1,000$15.25338$15,253.38
1,500$14.95524$22,432.86
2,500$14.62470$36,561.75
3,500$14.43145$50,510.07
5,000$14.24554$71,227.70
Manufacturers Standard Package