Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T491D476M025AT4160 | |
|---|---|
DigiKey Part Number | T491D476M025AT4160-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491D476M025AT4160 |
Description | CAP TANT 47UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D476M025AT4160 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 700mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D476M025AH | KEMET | 0 | T491D476M025AH-ND | $11.52752 | Parametric Equivalent |
| T491D476M025AT2478 | KEMET | 0 | T491D476M025AT2478-ND | $5.33428 | Parametric Equivalent |
| T491D476M025AT24787027 | KEMET | 0 | T491D476M025AT24787027-ND | $9.56852 | Parametric Equivalent |
| T491D476M025AT4513 | KEMET | 0 | T491D476M025AT4513-ND | $4.71092 | Parametric Equivalent |
| T491D476M025AT4801 | KEMET | 0 | T491D476M025AT4801-ND | $4.71092 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.26850 | $2,634.25 |


