
T491D476M020AT7280 | |
|---|---|
DigiKey Part Number | 399-T491D476M020AT7280TR-ND - Tape & Reel (TR) 399-T491D476M020AT7280CT-ND - Cut Tape (CT) 399-T491D476M020AT7280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D476M020AT7280 |
Description | CAP TANT 47UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D476M020AT7280 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 20 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 700mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.09000 | $12.09 |
| 10 | $7.95000 | $79.50 |
| 50 | $6.31420 | $315.71 |
| 100 | $5.80850 | $580.85 |
| 500 | $4.95412 | $2,477.06 |
| 1,000 | $4.68971 | $4,689.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.41064 | $11,026.60 |
| 5,000 | $4.24236 | $21,211.80 |
| 7,500 | $4.15805 | $31,185.38 |
| 12,500 | $4.06457 | $50,807.12 |
| 17,500 | $4.00993 | $70,173.77 |

