Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T491D476M020AT7280 | |
|---|---|
DigiKey Part Number | 399-T491D476M020AT7280TR-ND - Tape & Reel (TR) 399-T491D476M020AT7280CT-ND - Cut Tape (CT) 399-T491D476M020AT7280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D476M020AT7280 |
Description | CAP TANT 47UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D476M020AT7280 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.52000 | $10.52 |
| 10 | $6.88100 | $68.81 |
| 50 | $5.42120 | $271.06 |
| 100 | $4.97150 | $497.15 |
| 500 | $4.21172 | $2,105.86 |
| 1,000 | $3.97674 | $3,976.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.72858 | $9,321.45 |
| 5,000 | $3.57898 | $17,894.90 |
| 7,500 | $3.50401 | $26,280.08 |
| 12,500 | $3.42093 | $42,761.62 |
| 17,500 | $3.37234 | $59,015.95 |


