T491D476M010AT7280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $7.74626
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.44806
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.29882
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.29882
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.29882
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.80951
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.67640
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.67640
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.07469
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.02888
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.60840
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.60840
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.60840
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.02888
Datasheet
T419 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D476M010AT7280

DigiKey Part Number
T491D476M010AT7280-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491D476M010AT7280
Description
CAP TANT 47UF 20% 10V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D476M010AT7280 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
800mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.56981$6,424.52
Manufacturers Standard Package